Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX691EWE+Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AC4441
Your Part Number
243 In Stock
460 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.900 |
| 10+ | $11.770 |
| 25+ | $11.160 |
| 50+ | $10.560 |
| 100+ | $10.260 |
| 250+ | $9.960 |
| 500+ | $9.680 |
Price for:Each
Minimum: 1
Multiple: 1
$14.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX691EWE+Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AC4441
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom4.65V
No. of Monitored Voltages1Monitors
Supply Voltage Min4.75V
Supply Voltage Max5.5V
Reset Output TypeActive-High, Push-Pull / Active-Low, Push-Pull
IC Case / PackageWSOIC
No. of Pins16Pins
IC MountingSurface Mount
Delay Time50ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseWSOIC
Threshold Voltage4.65V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.65V
Reset Threshold Voltage - Nom
4.65V
Supply Voltage Min
4.75V
Reset Output Type
Active-High, Push-Pull / Active-Low, Push-Pull
No. of Pins
16Pins
Delay Time
50ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
WSOIC
Technical Docs (1)
Alternatives for MAX691EWE+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
