Print Page
MAX6951EEE+
LED Driver, Serially Interfaced, 9 Outputs, 2.7 V to 5.5 V Input, 8 MHz, 2.4 V/320 mA Out, QSOP-16
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6951EEE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4972
Your Part Number
35 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.590 |
| 5+ | $24.890 |
| 10+ | $22.190 |
| 25+ | $20.840 |
| 50+ | $20.100 |
| 100+ | $19.360 |
Price for:Each
Minimum: 1
Multiple: 1
$27.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6951EEE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4972
Technical Datasheet
Display Driver TypeLED Display Driver
No. of Digits8
No. of Segments7
IC Case / PackageQSOP-EP
No. of Pins16Pins
Supply Voltage Min2.7V
Output Current Max320mA
Supply Voltage Max5.5V
InterfacesMicrowire, QSPI, SPI
Product Range-
Operating Temperature Min40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleQSOP
No. of Outputs9Outputs
Switching Frequency8MHz
Product Overview
- Bar Graphs and Matrix Displays; Industrial Controllers and Instrumentation;
- Medical Equipment; Panel Meters; Professional Audio Equipment; Set-Top Boxes; White Goods
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Display Driver Type
LED Display Driver
No. of Segments
7
No. of Pins
16Pins
Output Current Max
320mA
Interfaces
Microwire, QSPI, SPI
Operating Temperature Min
40°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
QSOP
Switching Frequency
8MHz
No. of Digits
8
IC Case / Package
QSOP-EP
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Device Topology
-
No. of Outputs
9Outputs
Technical Docs (1)
Alternatives for MAX6951EEE+
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
