
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6952EAX+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y5732 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $43.120 |
| 5+ | $39.220 |
| 10+ | $35.320 |
| 25+ | $34.190 |
| 50+ | $33.040 |
| 100+ | $32.380 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6952EAX+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y5732 |
| Technical Datasheet | |
| Display Driver Type | Dot Matrix LED Driver |
| No. of Digits | 4 |
| No. of Segments | 140 |
| IC Case / Package | SSOP |
| No. of Pins | 36Pins |
| Supply Voltage Min | 2.7V |
| Output Current Max | -A |
| Supply Voltage Max | 5.5V |
| Interfaces | Microwire, QSPI, SPI |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Device Topology | - |
| Driver Case Style | SSOP |
| No. of Outputs | 4Outputs |
| Switching Frequency | 8MHz |
Product Overview
The MAX6952EAX+ is a 4-wire interfaced, 4-digit, 5 x 7 matrix LED display driver in 36 pin SSOP package. This compact cathode row display driver interfaces microprocessors to 5 x 7 dot matrix LED displays through an SPI compatible serial interface. The MAX6952 drives up to four digits (140 LEDs). It includes on-chip ASCII 104 character font, multiplex scan circuitry, column/row drivers, static RAM that stores each digit as well as font data for 24 user definable characters. The segment current for LEDs is set by an internal digit by digit digital brightness control. The device includes 36µA low power shutdown mode (data retained), segment blinking (synchronized across multiple drivers, if desired) and test mode that forces all LEDs on. The LED driver is slew rate limited to reduce EMI. The MAX6952 is used in message boards, audio/video equipment and gaming machines.
- Operating supply voltage range from 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- High speed 26MHz with SPI/QSPI/MICROWIRE compatible serial interface
- Master clock frequency of 4MHz (internal oscillator) and 8MHz (external oscillator)
- Drives four monocolour or two bicolour cathode row 5 x 7 matrix displays
- Automatic blinking control for each segment
- Dead clock protection frequency of 90KHz and fast or slow segment duty cycle of 50.5%
- 16 step digital brightness control and display blanked on power-up
- Column drive source current range from -32mA to -48mA and segment current slew rate of 12.5mA/µs
- Operating supply current of 12mA
Applications
Power Management, Medical, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Display Driver Type | Dot Matrix LED Driver |
|---|---|
| No. of Segments | 140 |
| No. of Pins | 36Pins |
| Output Current Max | -A |
| Interfaces | Microwire, QSPI, SPI |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Driver Case Style | SSOP |
| Switching Frequency | 8MHz |
| No. of Digits | 4 |
|---|---|
| IC Case / Package | SSOP |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | - |
| No. of Outputs | 4Outputs |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
