
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6958AAPE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y5743 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.180 |
| 10+ | $13.610 |
| 25+ | $12.710 |
| 50+ | $12.220 |
| 100+ | $11.730 |
| 250+ | $11.270 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6958AAPE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y5743 |
| Technical Datasheet | |
| Display Driver Type | LED Display Driver |
| No. of Digits | 4 |
| No. of Segments | 9 |
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| Supply Voltage Min | 3V |
| Output Current Max | 275mA |
| Supply Voltage Max | 5.5V |
| Interfaces | I2C |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Device Topology | - |
| Driver Case Style | DIP |
| No. of Outputs | 4Outputs |
| Switching Frequency | 400kHz |
Product Overview
The MAX6958AAPE+ is a 2-wire interfaced, 4-digit, 9-segment LED display driver with keyscan in 16 pin DIP package. This compact multiplexed common cathode display driver interfaces microprocessors to seven segment numeric LED digits or discrete LEDs through SMBus and I2C compatible 2-wire serial interface. The 400Kbps 2-wire serial interface uses fixed 0.8V/2.1V logic thresholds for compatibility with 2.5V and 3.3V systems when display driver is powered from 5V supply. The MAX6958 drives up to four 7-segment digits with decimal points plus four discrete LEDs or four 7-segment digits & eight discrete LEDs if digit's decimal points are not used or up to 36 discrete LEDs. It also includes hexadecimal font for seven segment displays, multiplex scan circuitry, static RAM that stores each digit, anode and cathode drivers. The MAX6958 contains 20μA low power shutdown mode, scan limit register that allows user to display from one to four digits and test mode which forces all LEDs on.
- Supply voltage range from 3V to 5.5V
- Automotive temperature range from -40°C to 125°C
- Drive 4 digits plus 4 or 8 discrete LEDs
- 23mA constant current LED segment drive
- Hexadecimal decode/no decode digit selection
- 64 step digital brightness control
- Slew rate limited segment drivers reduces EMI
- Operating supply current of 5.9mA at TA = +25°C and serial clock frequency of 400KHz
- Display scan rate of 780Hz and keyscan debounce time of 41ms
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Display Driver Type | LED Display Driver |
|---|---|
| No. of Segments | 9 |
| No. of Pins | 16Pins |
| Output Current Max | 275mA |
| Interfaces | I2C |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Driver Case Style | DIP |
| Switching Frequency | 400kHz |
| No. of Digits | 4 |
|---|---|
| IC Case / Package | DIP |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Product Range | - |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | - |
| No. of Outputs | 4Outputs |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
