
Need more?
| Quantity | Price |
|---|---|
| 1+ | $163.210 |
Product Information
Product Overview
The MAX7036EVKIT-315+ is a 315MHz MAX7036 evaluation kit. It provides a proven design to evaluate the MAX7036 ASK receiver in a TQFN package with an exposed pad. The EV kit enables testing of the device’s RF performance and requires no additional support circuitry. The RF input uses an SMA connector for convenient connection to test equipment. The EV kit PCBs come with a MAX7036GTP/V+ installed. Typical application includes garage door openers, home automation, low-cost RKE, remote controls, security systems and sensor networks.
- Proven PCB layout
- Proven components list
- Fully assembled and tested
- Garage Door Openers; Home Automation; Low-Cost RKE; Remote Controls; Security Systems; Sensor Networks
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Kit
ASK Receiver
ASK Receiver
-
Analog Devices
MAX7036
Eval Board MAX7036
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
