
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.480 |
| 10+ | $9.750 |
| 25+ | $9.070 |
| 50+ | $8.700 |
| 100+ | $8.320 |
| 250+ | $8.030 |
| 500+ | $7.750 |
Product Information
Product Overview
The MAX706RCSA+ is a +3V voltage monitoring low cost microprocessor (μP) supervisory circuit in 8 pin NSOIC package. This supervisory circuit reduces the complexity and number of components required to monitor +3V power supply levels in +3V to +5V μP systems. It significantly improves system reliability and accuracy compared to separate ICs or discrete components. This device provides reset output during power-up, power-down and brown-out conditions. An independent watchdog output will goes low if watchdog input has not been toggled within 1.6s. The MAX706R provides 1.25V threshold detector for power fail warning, low battery detection or for monitoring power supply other than main supply. It also provides active-low manual reset input. This device is used in computers, controllers, intelligent instruments, critical μP power monitoring and battery powered equipments.
- Supply voltage range from 1V to 5.5V
- Operating temperature range from 0°C to 70°C
- Active-low, push-pull reset output signal
- Reset threshold of 2.63V and reset time delay of 200ms
- Debounced TTL/CMOS compatible manual reset input
- Quiescent current of 100μA
- Watchdog timeout period of 1.6s at VCC = 3V
- Supply current of 90μA at VCC <lt/> 3.6V
Applications
System Monitoring, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.63V
1V
Active-Low, Push-Pull
8Pins
200ms
70°C
-
No SVHC (04-Feb-2026)
NSOIC
-
1Monitors
5.5V
NSOIC
Surface Mount
0°C
-
MSL 1 - Unlimited
-
2.63V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
