Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX713CSE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52AH3509
Your Part Number
1,234 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.900 |
| 10+ | $9.320 |
| 25+ | $8.800 |
| 50+ | $8.280 |
| 100+ | $7.950 |
| 250+ | $7.610 |
Price for:Each
Minimum: 1
Multiple: 1
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX713CSE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52AH3509
Technical Datasheet
Battery TypeNiCd, NiMH
Input Voltage5.5V
Battery Charge Voltage17V
Charge Current2A
Charge Current Max2A
Battery IC Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
No. of Series Cells16
No. of Cells16Cells
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
NiCd, NiMH
Battery Charge Voltage
17V
Charge Current Max
2A
IC Case / Package
SOIC
No. of Series Cells
16
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
5.5V
Charge Current
2A
Battery IC Case Style
SOIC
No. of Pins
16Pins
No. of Cells
16Cells
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
