Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX7219ENG+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 81Y9586 |
| Your Part Number | |
| Technical Datasheet |
1,874 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.890 |
| 5+ | $23.040 |
| 10+ | $21.200 |
| 25+ | $19.360 |
| 50+ | $18.500 |
| 100+ | $18.130 |
Price for:Each
Minimum: 1
Multiple: 1
$24.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX7219ENG+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 81Y9586 |
| Technical Datasheet | |
| Display Driver Type | LED Display Driver |
| No. of Digits | 8 |
| No. of Segments | 7 |
| IC Case / Package | DIP |
| No. of Pins | 24Pins |
| Output Current Max | 320mA |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 5.5V |
| Interfaces | - |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Device Topology | - |
| Driver Case Style | DIP |
| No. of Outputs | 8Outputs |
| Switching Frequency | 10MHz |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Display Driver Type | LED Display Driver |
|---|---|
| No. of Segments | 7 |
| No. of Pins | 24Pins |
| Supply Voltage Min | 4V |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| MSL | - |
| Automotive Qualification Standard | - |
| Driver Case Style | DIP |
| Switching Frequency | 10MHz |
| No. of Digits | 8 |
|---|---|
| IC Case / Package | DIP |
| Output Current Max | 320mA |
| Supply Voltage Max | 5.5V |
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | - |
| No. of Outputs | 8Outputs |
Technical Docs (2)
Alternatives for MAX7219ENG+
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
