Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX7219EWG+TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel69AH0974RL Cut Tape69AH0974 |
| Your Part Number | |
| Technical Datasheet |
1,377 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $23.630 | $23.63 |
| Total Price | $23.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $23.630 |
| 25+ | $17.720 |
| 50+ | $17.200 |
| 100+ | $16.680 |
| 250+ | $16.360 |
| 500+ | $16.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX7219EWG+TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel69AH0974RL Cut Tape69AH0974 |
| Technical Datasheet | |
| Display Driver Type | LED Display Driver |
| No. of Digits | 8 |
| No. of Segments | 7 |
| Driver Case Style | WSOIC |
| IC Case / Package | WSOIC |
| No. of Pins | 24Pins |
| Interface Type | 3 Wire, Serial |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 5.5V |
| Interfaces | 3 Wire, Serial |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Display Driver Type | LED Display Driver |
|---|---|
| No. of Segments | 7 |
| IC Case / Package | WSOIC |
| Interface Type | 3 Wire, Serial |
| Supply Voltage Max | 5.5V |
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Digits | 8 |
|---|---|
| Driver Case Style | WSOIC |
| No. of Pins | 24Pins |
| Supply Voltage Min | 4V |
| Interfaces | 3 Wire, Serial |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
