
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX7221CWG+TCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel73Y5836RL Cut Tape73Y5836 |
| Your Part Number | |
| Technical Datasheet |
81 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $23.980 | $23.98 |
| Total Price | $23.98 | ||
| Quantity | Price |
|---|---|
| 1+ | $23.980 |
| 25+ | $17.940 |
| 50+ | $17.380 |
| 100+ | $16.830 |
| 250+ | $16.490 |
| 500+ | $16.150 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX7221CWG+TCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel73Y5836RL Cut Tape73Y5836 |
| Technical Datasheet | |
| Display Driver Type | LED Display Driver |
| No. of Digits | 8 |
| No. of Segments | 7 |
| IC Case / Package | WSOIC |
| No. of Pins | 24Pins |
| Output Current Max | 500mA |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 5.5V |
| Interfaces | Microwire, QSPI, SPI |
| Product Range | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Device Topology | - |
| Driver Case Style | WSOIC |
| No. of Outputs | 8Outputs |
| Switching Frequency | - |
Product Overview
The MAX7221CWG+T is a serially interfaced, 8-digit LED display driver in in 24 pin WSOIC package. It is a compact, serial input/output common-cathode display driver that interfaces microprocessors to 7 segment numeric LED displays of up to 8 digits, bar graph displays or 64 individual LEDs. Included on-chip are BCD code-B decoder, multiplex scan circuitry, segment and digit drivers and an 8x8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs. The MAX7221 is compatible with SPI, QSPI and MICROWIRE and has slew rate limited segment drivers to reduce EMI. Individual digits may be addressed and updated without rewriting the entire display. The MAX7221 also allow the user to select code-B decoding or no decode for each digit. The device include a 150μA low power shutdown mode, analogue and digital brightness control, scan limit register that allows the user to display from 1 to 8 digits and test mode that forces all LEDs on.
- Supply voltage range is 4V to 5.5V
- Operating temperature range from 0°C to 70°C
- 10MHz serial interface
- Individual LED segment control
- Display blanked on power-up
Applications
Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Display Driver Type | LED Display Driver |
|---|---|
| No. of Segments | 7 |
| No. of Pins | 24Pins |
| Supply Voltage Min | 4V |
| Interfaces | Microwire, QSPI, SPI |
| Operating Temperature Min | 0°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Driver Case Style | WSOIC |
| Switching Frequency | - |
| No. of Digits | 8 |
|---|---|
| IC Case / Package | WSOIC |
| Output Current Max | 500mA |
| Supply Voltage Max | 5.5V |
| Product Range | - |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | - |
| No. of Outputs | 8Outputs |
Technical Docs (1)
Alternatives for MAX7221CWG+T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
