Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX7221ENG+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38AC1919 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.970 |
| 10+ | $21.350 |
| 25+ | $18.730 |
| 50+ | $17.910 |
| 100+ | $17.350 |
| 250+ | $16.790 |
Price for:Each
Minimum: 1
Multiple: 1
$23.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX7221ENG+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38AC1919 |
| Technical Datasheet | |
| Display Driver Type | LED Display Driver |
| No. of Digits | 8 |
| No. of Segments | 7 |
| Driver Case Style | DIP |
| IC Case / Package | DIP |
| No. of Pins | 24Pins |
| Supply Voltage Min | 4V |
| Interface Type | SPI |
| Supply Voltage Max | 5.5V |
| Interfaces | SPI |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Display Driver Type | LED Display Driver |
|---|---|
| No. of Segments | 7 |
| IC Case / Package | DIP |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 5.5V |
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Digits | 8 |
|---|---|
| Driver Case Style | DIP |
| No. of Pins | 24Pins |
| Interface Type | SPI |
| Interfaces | SPI |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
