
5,850 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.620 | $16.62 |
| Total Price | $16.62 | ||
| Quantity | Price |
|---|---|
| 1+ | $16.620 |
| 25+ | $12.270 |
| 50+ | $11.820 |
| 100+ | $11.350 |
| 250+ | $11.130 |
| 500+ | $10.900 |
Product Information
Product Overview
MAX7301ATL+T is a compact, serial-interfaced I/O expander (or general-purpose I/O (GPIO) peripheral) that provides microprocessors with up to 28 ports. Each port is individually user-configurable to either a logic input or logic output. Each port can be configured either as a push-pull logic output capable of sinking 10mA and sourcing 4.5mA, or a Schmitt logic input with optional internal pullup. Seven ports feature configurable transition detection logic, which generates an interrupt upon change of port logic level. It is controlled through an SPI-compatible 4-wire serial interface. It is used in applications such as white goods, gaming machines, industrial controllers, and system monitoring.
- High-speed, 26MHz, SPI-/QSPI™-/MICROWIRE®- compatible serial interface
- Supply voltage range from 2.25V to 5.5V, logic transition detection for seven I/O ports
- Shutdown supply current is 11µA maximum at (TA = TMIN to TMAX)
- Operating supply current (output high) is 180µA typical at (TA = +25°C)
- Input leakage current is 1nA typical at (V+ = 2.5V to 5.5V)
- CLK clock period is 38.4ns minimum at (V+ = 2.5V to 5.5V)
- Output data propagation delay is 21ns maximum at (V+ = 2.5V to 5.5V)
- Port sink current is 10mA typical at (V+ = 2.5V to 5.5V)
- Output short-circuit current is 11mA typical at (V+ = 2.5V to 5.5V)
- Operating temperature range from -40°C to +125°C, 40-pin TQFN-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
28bit
26MHz
SPI
5.5V
TQFN-EP
28I/O's
125°C
-
No SVHC (04-Feb-2026)
28bit
SPI
2.5V
TQFN-EP
40Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
