
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.810 | $6.81 |
| Total Price | $6.81 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 25+ | $4.800 |
| 50+ | $4.580 |
| 100+ | $4.360 |
| 250+ | $4.170 |
| 500+ | $4.090 |
| 1000+ | $4.040 |
| 2500+ | $3.950 |
Product Information
Product Overview
MAX7315ATE+T is an 8-port I/O expander with LED intensity control, interrupt, and hot-insertion protection. The MAX7315 I2C-/SMBus-compatible serial interfaced peripheral provides microprocessors with 8 I/O ports. Each I/O port can be individually configured as either an open-drain current-sinking output rated at 50mA at 5.5V, or a logic input with transition detection. The MAX7315 is pin and software compatible with the PCA9534 and PCA9554(A). Each output has independent blink timing with two blink phases. All LEDs can be individually set to be on or off during either blink phase, or to ignore the blink control. The blink period is controlled by a register. Suitable for LCD backlights, LED status indication, portable equipment, laptop computers, keypad backlights, RGB LED drivers, cellular phones applications.
- 400kbps, 2-wire serial interface, 5.5V tolerant
- 2V to 3.6V operation
- Overall 8-bit PWM LED intensity control(Global 16-step, Plus individual 16-step)
- Automatic two-phase LED blinking
- Supports hot insertion
- Outputs are 5.5V-rated open drain
- Inputs are overvoltage protected to 5.5V
- Transition detection with interrupt output and low standby current (1.2µA typ; 3.3µA max)
- Tiny thin QFN package and -40°C to +125°C temperature range
- All ports can be configured as inputs or outputs
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
400kHz
2V
3.6V
TQFN
8I/O's
125°C
-
No SVHC (04-Feb-2026)
-
I2C, SMBus
I2C, SMBus
TQFN
16Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX7315ATE+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
