
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 10+ | $6.670 |
| 25+ | $6.180 |
| 50+ | $5.910 |
| 100+ | $5.640 |
| 250+ | $5.440 |
| 500+ | $5.230 |
Product Information
Product Overview
The MAX7317AEE+ is a 10 port SPI-interfaced I/O expander with over voltage and hot insertion protection in 16 pin QSOP package. The serial interfaced peripheral provides microprocessors with 10 I/O ports rated to 7V. Each port can be individually configured as either an open-drain output or an over voltage protected schmitt input. It supports hot insertion, all port pins remain high impedance in power-down (V+ = 0V) with up to 8V asserted on them. It is used in white goods and cellular phones. .
- Supply voltage range is 2.25V to 3.6V
- Operating temperature range from -40°C to +125°C
- Standard 4-wire interface simplifies I/O ports expansion independent of microprocessor architecture
- High speed, 26MHz, SPI/QSPI/MICROWIRE compatible serial interface
- Protection circuitry ensures robust operation
- Low power consumption, small package reduce board size & power supply requirements
- Supply current of 620µA(max) at TA = +25°C, fSCLK = 26MHz
- Maximum output data propagation delay is 19ns
Applications
System Monitoring, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
26MHz
SPI
3.6V
QSOP
10I/O's
125°C
-
No SVHC (04-Feb-2026)
-
SPI
2.25V
QSOP
16Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
