Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7317ATE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4980
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.010 |
| 10+ | $5.380 |
| 25+ | $4.980 |
| 50+ | $4.760 |
| 100+ | $4.540 |
| 250+ | $4.380 |
| 500+ | $4.210 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7317ATE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4980
Technical Datasheet
Chip Configuration16bit
No. of Bits16bit
Bus Frequency26MHz
InterfacesSPI
Supply Voltage Min2.25V
IC Interface TypeSPI
Supply Voltage Max3.6V
IC Case / PackageTQFN
Interface Case StyleTQFN
No. of Pins16Pins
No. of I/O's10I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX7317ATE+ is a serial-interfaced peripheral provides microprocessors with 10 I/O ports rated to 7V. Each port can be individually configured as either an open-drain output, or an overvoltage-protected Schmitt input. The MAX7317 supports hot insertion. All port pins remain high impedance in power-down (V+ = 0V) with up to 8V asserted on them. Suitable for portable equipment, cellular phones, white goods, industrial controllers and system monitoring applications.
- Industry-standard 4-wire interface simplifies I/O ports expansion independent of MPU architecture
- High-speed, 26MHz, SPI-/QSPI™-/MICROWIRE®- compatible serial interface
- 2.25V to 3.6V operation
- Protection circuitry ensures robust operation
- I/O port inputs are overvoltage protected to 7V
- I/O port outputs are 7V-rated open drain
- I/O ports support hot insertion
- 2V min power-on reset voltage and 38.4ns min SCLK clock period
- 16 pin TQFN-EP package (3mm x 3mm x 0.8mm)
- Temperature range from -40°C to 125°C
Technical Specifications
Chip Configuration
16bit
Bus Frequency
26MHz
Supply Voltage Min
2.25V
Supply Voltage Max
3.6V
Interface Case Style
TQFN
No. of I/O's
10I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Bits
16bit
Interfaces
SPI
IC Interface Type
SPI
IC Case / Package
TQFN
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
