Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7320AEE+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73Y5874
Your Part Number
1,497 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 3000+ | $2.670 |
| 6000+ | $2.620 |
| 12000+ | $2.570 |
| 18000+ | $2.510 |
| 30000+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$4.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7320AEE+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73Y5874
Technical Datasheet
No. of Bits-
Chip Configuration-
Bus Frequency400kHz
InterfacesI2C
Supply Voltage Min1.71V
IC Interface TypeI2C
Supply Voltage Max5.5V
IC Case / PackageQSOP
Interface Case StyleQSOP
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MAX7320AEE+ is an I2C port expander with eight push-pull outputs in 16 pin QSOP package. It is a 2 wire serial-interfaced peripheral features eight push-pull outputs with selectable power-up logic states. The +5.5V tolerant reset input clears the serial interface, terminating any I2C communication to or from the MAX7320.
- Supply voltage range is 1.71V to 5.5V
- Operating temperature range from -40°C to 125°C
- 400KHz I2C serial interface 5.5V tolerant
- Sink current is 100mA and source current is 50mA from all eight combined outputs
- Low standby current is 0.6μA (typ)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Bits
-
Bus Frequency
400kHz
Supply Voltage Min
1.71V
Supply Voltage Max
5.5V
Interface Case Style
QSOP
No. of I/O's
8I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Chip Configuration
-
Interfaces
I2C
IC Interface Type
I2C
IC Case / Package
QSOP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
