Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX738AEWE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9590
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.500 |
| 10+ | $14.650 |
| 25+ | $13.920 |
| 50+ | $13.180 |
| 100+ | $12.820 |
| 250+ | $12.440 |
| 500+ | $12.080 |
Price for:Each
Minimum: 1
Multiple: 1
$18.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX738AEWE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9590
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min6V
Input Voltage Max16V
Output Current750mA
Max Output Current750mA
IC Case / PackageSOIC
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max5.25V
Switching Frequency Typ160kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency160kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
16V
Max Output Current
750mA
No. of Pins
16Pins
Output Voltage - Nom
5V
Output Voltage Min
-
Switching Frequency Typ
160kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Switching Frequency
160kHz
No. of Outputs
1Outputs
Input Voltage Min
6V
Output Current
750mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Nom
5V
Output Voltage Max
5.25V
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MAX738AEWE+
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
