
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 3000+ | $2.680 |
| 6000+ | $2.630 |
| 12000+ | $2.580 |
| 18000+ | $2.520 |
| 30000+ | $2.470 |
Product Information
Product Overview
The MAX7427EUA+ is a 5th order, low pass, elliptic, switched capacitor filter (SCF) in 8 pin µMAX package. It has a sharp roll-off with good stop band rejection and operates with a 100:1 clock to corner frequency ratio. The device emulate a passive network using switched capacitor integrators with summing and scaling. The passive network may be synthesized using CAD programs or may be found in many filter books. It draw only 0.8mA of supply current and allow corner frequencies from 1Hz to 12KHz, making device ideal for low power post-DAC filtering and anti-aliasing applications. It can be put into a low power mode, reducing supply current to 0.2µA. Device features two clocking options, self-clocking (through the use of an external capacitor) or external clocking for tighter cut-off-frequency control. An offset-adjust pin allows for adjustment of the DC output level. It is used in ADC anti-aliasing, post-DAC filtering, CT2 base stations and speech processing.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- Total harmonic distortion plus noise is -79dB at fIN = 200Hz
- Low output offset of ±4mV, offset voltage gain is +1V/V
- Sharp roll-off with a transition ratio of 1.25
- Clock to corner tempco is 10ppm/°C, corner-frequency range of 0.001KHz to 9KHz
- 17.5KHz internal oscillator frequency (COSC = 1000pF), ±7.5µA clock output current (VCLK = 0V or 3V)
- Power supply rejection ratio is 70dB at measured at DC
- Deliver 37dB of stopband rejection
Applications
Audio, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
3.6V
8Pins
17.5kHz
85°C
MSL 1 - Unlimited
5th
2.7V
µMAX
12kHz
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MAX7427EUA+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
