Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX743CPE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9595
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.020 |
| 5+ | $24.760 |
| 10+ | $22.490 |
| 25+ | $19.500 |
| 50+ | $19.040 |
| 100+ | $18.560 |
| 250+ | $18.190 |
Price for:Each
Minimum: 1
Multiple: 1
$27.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX743CPE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9595
Technical Datasheet
Regulator Output TypeFixed
Output TypeFixed
No. of Outputs2Outputs
TopologyBoost, Inverting
Input Voltage Min4.2V
Input Voltage Max6V
Max Output Current125mA
Output Current125mA
IC Case / PackageDIP
No. of Pins16Pins
IC MountingThrough Hole
Output Voltage - Nom5V, 12V, 15V
Output Voltage Min-15V
Output Voltage Max-
Switching Frequency Typ200kHz
Efficiency82%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseDIP
Switching Frequency200kHz
Product Overview
- DC-DC Converter Module Replacement; Distributed Power Systems; Computer Peripherals; Portable Instruments
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Regulator Output Type
Fixed
No. of Outputs
2Outputs
Input Voltage Min
4.2V
Max Output Current
125mA
IC Case / Package
DIP
IC Mounting
Through Hole
Output Voltage Min
-15V
Switching Frequency Typ
200kHz
Operating Temperature Min
0°C
Product Range
-
MSL
-
DC / DC Converter IC Case
DIP
Output Type
Fixed
Topology
Boost, Inverting
Input Voltage Max
6V
Output Current
125mA
No. of Pins
16Pins
Output Voltage - Nom
5V, 12V, 15V
Output Voltage Max
-
Efficiency
82%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
200kHz
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
