Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX750AESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y5960
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.030 |
| 10+ | $11.820 |
| 25+ | $11.020 |
| 50+ | $10.590 |
| 100+ | $10.140 |
| 250+ | $9.810 |
| 500+ | $9.470 |
Price for:Each
Minimum: 1
Multiple: 1
$15.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX750AESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y5960
Technical Datasheet
Regulator Output TypeAdjustable
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4V
Input Voltage Max11V
Output Current450mA
Max Output Current450mA
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max11V
Switching Frequency Typ170kHz
Efficiency92%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseNSOIC
Automotive Qualification Standard-
Switching Frequency170kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Regulator Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
450mA
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Output Voltage Min
1.25V
Switching Frequency Typ
170kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
NSOIC
Switching Frequency
170kHz
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
11V
Max Output Current
450mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
11V
Efficiency
92%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MAX750AESA+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
