Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX764CPA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9599
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.540 |
| 10+ | $7.430 |
| 25+ | $7.010 |
| 50+ | $6.580 |
| 100+ | $6.330 |
| 250+ | $6.050 |
| 500+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$9.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX764CPA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9599
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyInverting
Input Voltage Min3V
Input Voltage Max16V
Output Current250mA
Max Output Current250mA
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Output Voltage - Nom5V
Output Voltage Min-16V
Output Voltage Max-1V
Switching Frequency Typ300kHz
Efficiency80%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseDIP
Automotive Qualification Standard-
Switching Frequency300kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Inverting
Input Voltage Max
16V
Max Output Current
250mA
No. of Pins
8Pins
Output Voltage - Nom
5V
Output Voltage Max
-1V
Efficiency
80%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
250mA
IC Case / Package
DIP
IC Mounting
Through Hole
Output Voltage Min
-16V
Switching Frequency Typ
300kHz
Operating Temperature Min
0°C
Product Range
-
MSL
-
DC / DC Converter IC Case
DIP
Switching Frequency
300kHz
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
