Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77643EVKIT#Copy
Newark Part No.92AH1659
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $236.100 |
Price for:Each
Minimum: 1
Multiple: 1
$236.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77643EVKIT#Copy
Newark Part No.92AH1659
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77643AANA+
Kit Application TypePower Management
Application Sub TypeSingle Inductor Multiple Output (SIMO) Buck-Boost Regulator
Kit ContentsEvaluation Board MAX77643AANA+
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX77643AANA+
Automotive Qualification Standard
-
Silicon Core Number
MAX77643AANA+
Application Sub Type
Single Inductor Multiple Output (SIMO) Buck-Boost Regulator
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
