
Need more?
| Quantity | Price |
|---|---|
| 1+ | $85.460 |
Product Information
Product Overview
The MAX77816EVKIT# is an evaluation kit (EV kit) for MAX77816. It is a fully assembled and tested printed circuit board (PCB) for evaluating the MAX77816 high-current, high-efficiency buck-boost regulator targeting single-cell Li-ion battery-powered applications. The IC allows 5A (typ) maximum switch current. In buck mode, the output current can go as high as 4A and in boost mode the maximum output current can be 3A. The Command Module (MINIQUSB) can be used to enable USB to I2C communication between a Windows® compatible PC and the EV kit. The EV kit software provides a Windows based graphical user interface (GUI) to exercise the various features of the IC. Typical applications include digital camera: power, E-cigarette: powers the atomizer, gas/water meters: powers the data concentrator, skin beauty products: powers high-power LEDs, smartphone: powers camera subsystem, sensor, RGB LED, SDIO, finger scanner.
- Buck and boost operation including seamless transition between buck and boost modes
- 2.3V to 5.5V VIN range, 2.60V to 5.14V VOUT with 20mV step
- 3A minimum continuous output current (VINBB ≥ 3.0V, VOUTBB = 3.3V)
- Burst current: 3.6A minimum output current for 800µs (VINBB ≥ 3.0V, VOUTBB = 3.3V)
- I2C serial interface allows dynamic VOUT adjustment and provides design flexibility
- 97.5% peak efficiency, 40μA quiescent current
- Safety features enhance device and system reliability: soft-start, True Shutdown™
- Thermal shutdown and short-circuit protection
- Multifunction GPIO pin
- Small size: 1.827mm x 2.127mm, 20-bump WLP, 0.4mm pitch
- Battery-Powered Applications; RF Power Amplifiers; Smartphones and Tablets; Wearable Devices; Wireless Communication Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management
Analog Devices
-
No SVHC (04-Feb-2026)
Buck-Boost Switching Regulator
MAX77816
Eval Board MAX77816
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
