MAX77860EVKIT#
Evaluation Board, MAX77860 USB Type-C Switch-Mode Charger, CC Detection, Reverse Boost

Need more?
| Quantity | Price |
|---|---|
| 1+ | $216.240 |
Product Information
Product Overview
The MAX77860 is a high-performance single input switch mode charger that features USB Type-C CC detection capability in addition to reverse boost capability and a Safeout LDO. This switched-mode battery charger with two integrated switches, provides small inductor and capacitor sizes, programmable battery charging current, and is ideally suited for portable devices such as smartphones, IoT devices, and other Li-ion battery powered electronics. The charger features a single input, which works for both USB and high voltage adapters. It supports USB Type-C CC detection under BC 1.2 specification, and the power-path switch is integrated in the chip. All MAX77860 blocks connected to the adapter/USB pin are protected from input overvoltage events up to 14V. The USB-OTG output provides true-load disconnect and is protected by an adjustable output current limit.
- Single-Input Switch Mode Charger
- USB Type-C Detection
- One safeout LDO
- I2C compatible interface
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX77860EWG+
Eval Kit MAX77860EWG+, MINIQUSB Interface Board, MINIQUSB Cable
No SVHC (04-Feb-2026)
Li-Ion Battery Charger
Analog Devices
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
