Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX807NCWE+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel38AC1938RL
Cut Tape38AC1938
Your Part Number
397 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.000 | $16.00 |
| Total Price | $16.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.000 |
| 25+ | $11.030 |
| 50+ | $10.900 |
| 100+ | $10.760 |
| 250+ | $10.280 |
| 500+ | $9.380 |
| 1000+ | $9.190 |
| 2500+ | $9.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX807NCWE+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel38AC1938RL
Cut Tape38AC1938
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom4.575V
No. of Monitored Voltages1Monitors
Supply Voltage Min0V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-High, Push-Pull / Active-Low, Push-Pull
IC Case / PackageWSOIC
No. of Pins16Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseWSOIC
Threshold Voltage4.575V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.575V
Reset Threshold Voltage - Nom
4.575V
Supply Voltage Min
0V
Reset Output Type
Manual, Active-High, Push-Pull / Active-Low, Push-Pull
No. of Pins
16Pins
Delay Time
200ms
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
WSOIC
Technical Docs (1)
Alternatives for MAX807NCWE+T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
