Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX808LCSA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75Y6346
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.730 |
| 10+ | $14.090 |
| 25+ | $13.180 |
| 50+ | $12.680 |
| 100+ | $12.170 |
| 250+ | $11.790 |
| 500+ | $11.410 |
Price for:Each
Minimum: 1
Multiple: 1
$17.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX808LCSA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75Y6346
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom4.675V
No. of Monitored Voltages1Monitors
Supply Voltage Min0V
Supply Voltage Max5.5V
Reset Output TypeActive-Low
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOIC
Threshold Voltage4.675V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.675V
Reset Threshold Voltage - Nom
4.675V
Supply Voltage Min
0V
Reset Output Type
Active-Low
No. of Pins
8Pins
Delay Time
200ms
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOIC
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
