
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.290 | $5.29 |
| Total Price | $5.29 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 25+ | $3.720 |
| 50+ | $3.550 |
| 100+ | $3.370 |
| 250+ | $3.210 |
| 500+ | $3.110 |
| 1000+ | $3.030 |
| 2500+ | $2.970 |
Product Information
Product Overview
The MAX811TEUS+T is a 4-pin Voltage Monitor with manual reset input. The MAX811 is low-power microprocessor (μP) supervisory circuit used to monitor power supplies in μP and digital systems. They provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with 5V-powered or 3V-powered circuits. The MAX811 also provide a debounced manual reset input. These devices perform a single functions of they assert a reset signal whenever the VCC supply voltage falls below a preset threshold, keeping it asserted for at least 140ms after VCC has risen above the reset threshold. The only difference between the two devices is that the MAX811 has an active-low RESET output (which is guaranteed to be in the correct state for VCC down to 1V). The reset comparator is designed to ignore fast transients on VCC. Reset thresholds are available for operation with a variety of supply voltages.
- Integrated voltage monitor increases system robustness with added manual reset
- Low power consumption simplifies power-supply requirements - 6µA supply current
Applications
Computers & Computer Peripherals, Automation & Process Control, Power Management, Portable Devices, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
3.08V
1.2V
Manual, Active-Low
4Pins
560ms
85°C
-
No SVHC (04-Feb-2026)
SOT-143
-
1Monitors
5.5V
SOT-143
Surface Mount
-40°C
-
-
-
3.08V
Technical Docs (1)
Alternatives for MAX811TEUS+T
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
