
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.560 |
| 10+ | $8.260 |
| 25+ | $7.670 |
| 50+ | $7.370 |
| 100+ | $7.050 |
| 250+ | $6.810 |
| 500+ | $6.560 |
Product Information
Product Overview
The MAX818LESA+ is a +5V microprocessor supervisory circuits in 8 pin NSOIC package. This microprocessor (µP) supervisory circuit simplify power-supply monitoring, battery control and chip-enable gating in µP systems by reducing the number of components required. It is specifically designed to ignore fast transients on VCC and for use in +5V powered systems. The Low supply current of 11µA (typical) and small package size makes device ideal for embedded controllers, intelligent instruments and critical µP monitoring.
- Supply voltage range is 0V to 5.5V
- Operating temperature range from -40°C to 85°C
- Precision supply voltage monitor is 4.65V
- Reset time delay is 200ms, reset threshold voltage is 4.65V
- Battery backup power switching, battery voltage can exceed VCC
- Battery freshness seal
- On-board, 3ns gating of chip-enable signals
- Active-low reset
- Watchdog timer with 1.6sec timeout
- Power-fail comparator
Applications
System Monitoring, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4.65V
0V
Active-Low, Push-Pull
8Pins
200ms
85°C
-
No SVHC (04-Feb-2026)
NSOIC
-
1Monitors
5.5V
NSOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.65V
Technical Docs (1)
Alternatives for MAX818LESA+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
