
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.810 |
| 10+ | $6.600 |
| 25+ | $6.310 |
| 50+ | $6.000 |
| 100+ | $5.730 |
| 250+ | $5.340 |
| 500+ | $5.320 |
Product Information
Product Overview
The MAX8212CPA+ is a microprocessor voltage monitor with programmable voltage detection in 8 pin DIP package. This CMOS micropower voltage detector indicates microprocessors (μPs) power failures. It contains a comparator, a 1.5V band gap reference and an open-drain n-channel output driver. Two external resistors are used in conjunction with the internal reference to set the trip voltage to the desired level. A hysteresis output allows the user to apply positive feedback for noise-free output switching. The MAX8212 output turns on when a voltage greater than 1.5V at the threshold pin. It is not current limited and will typically sink 35mA. This device is a plug-in replacement for the bipolar ICL8211/ICL8212 in applications where the maximum supply voltage is less than 16.5V. It offers several performance advantages including reduced supply current, a tightly controlled band gap reference and more available current from the hysteresis output.
- Supply voltage range is 2V to 16.5V
- Operating temperature range from 0°C to 70°C
- Supply current is 5μA
- Threshold trip voltage range from 1.11V to 1.19V
- Quiescent current is 5μA
- ±40mV threshold accuracy (±3.5%)
- On-board hysteresis output
Applications
System Monitoring
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.11V
-
2V
Active-Low, Open-Drain
8Pins
-
70°C
-
No SVHC (04-Feb-2026)
DIP
1.19V
1Monitors
16.5V
DIP
Through Hole
0°C
-
MSL 1 - Unlimited
-
1.19V
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
