Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8510EXK28+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel94AC1749RL
Cut Tape94AC1749
Product Range2.8V 200mA LDO Voltage Regulators
Your Part Number
601 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.240 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 25+ | $1.510 |
| 50+ | $1.430 |
| 100+ | $1.350 |
| 250+ | $1.260 |
| 500+ | $1.220 |
| 1000+ | $1.200 |
| 2500+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8510EXK28+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel94AC1749RL
Cut Tape94AC1749
Product Range2.8V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.8V
Output Voltage Nom2.8V
Output Voltage - Nom2.8V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current120mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo135mV
LDO Regulator Case StyleSC-70
Output Current Max120mA
Output Current Max120mA
Max Output Current120mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current135mV
Dropout Voltage Typ @ Current135mV
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.8V 200mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
2.8V
Output Voltage - Nom
2.8V
Output Voltage Min
-
Output Current
120mA
Polarity
Positive Output
LDO Regulator Case Style
SC-70
Output Current Max
120mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
135mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
2.8V 200mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Nom
2.8V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
135mV
Output Current Max
120mA
Max Output Current
120mA
Dropout Voltage - Typ @ Current
135mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
