Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8516EUB+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y6134RL
Cut Tape73Y6134
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
627 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.010 | $11.01 |
| Total Price | $11.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.010 |
| 25+ | $7.990 |
| 50+ | $7.660 |
| 100+ | $7.340 |
| 250+ | $7.230 |
| 500+ | $7.080 |
| 1000+ | $6.940 |
| 2500+ | $6.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8516EUB+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y6134RL
Cut Tape73Y6134
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.425V
Input Voltage Max3.6V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min500mV
Adjustable Output Voltage Max3.4V
Output Voltage Min500mV
Output Voltage Max3.4V
Output Current1A
PolarityPositive Output
Dropout Voltage Vdo100mV
Output Current Max1A
LDO Regulator Case StyleµMAX
Max Output Current1A
Output Current Max1A
Dropout Voltage Typ @ Current100mV
Dropout Voltage Typ @ Current100mV
Dropout Voltage - Typ @ Current100mV
IC MountingSurface Mount
IC Case / PackageµMAX
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Input Voltage Max
3.6V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
3.4V
Output Voltage Max
3.4V
Polarity
Positive Output
Output Current Max
1A
Max Output Current
1A
Dropout Voltage Typ @ Current
100mV
Dropout Voltage - Typ @ Current
100mV
IC Case / Package
µMAX
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.425V
No. of Outputs
1Outputs
Output Voltage Nom
-
Adjustable Output Voltage Min
500mV
Output Voltage Min
500mV
Output Current
1A
Dropout Voltage Vdo
100mV
LDO Regulator Case Style
µMAX
Output Current Max
1A
Dropout Voltage Typ @ Current
100mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX8516EUB+T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
