Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8518EUB+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1951
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.680 |
| 10+ | $8.340 |
| 25+ | $7.880 |
| 50+ | $7.410 |
| 100+ | $7.110 |
| 250+ | $6.810 |
| 500+ | $6.630 |
Price for:Each
Minimum: 1
Multiple: 1
$10.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8518EUB+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1951
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.425V
Input Voltage Max3.6V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min500mV
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min500mV
Adjustable Output Voltage Max3.4V
Output Voltage Max3.4V
Output Current1A
Dropout Voltage Vdo200mV
PolarityPositive Output
Output Current Max1A
Output Current Max1A
Max Output Current1A
LDO Regulator Case StyleµMAX
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageµMAX
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
3.6V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
500mV
Output Voltage Max
3.4V
Dropout Voltage Vdo
200mV
Output Current Max
1A
Max Output Current
1A
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
µMAX
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.425V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
500mV
Output Voltage Nom
-V
Adjustable Output Voltage Max
3.4V
Output Current
1A
Polarity
Positive Output
Output Current Max
1A
LDO Regulator Case Style
µMAX
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
