Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX865EUA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4991
Your Part Number
336 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 3000+ | $3.130 |
| 6000+ | $3.060 |
| 12000+ | $3.000 |
| 18000+ | $2.940 |
| 30000+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX865EUA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4991
Technical Datasheet
Output TypeAdjustable
IC Case / PackageuMAX
No. of Pins8Pins
Output Current Max20mA
Output Current Max20mA
Fixed Output Voltage Nom-
DC / DC Converter IC CaseuMAX
Adjustable Output Voltage Min-12V
Output Current20mA
Adjustable Output Voltage Max12V
Input Voltage Min1.5V
Input Voltage Max6V
TopologyDoubler, Inverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
No. of Pins
8Pins
Output Current Max
20mA
DC / DC Converter IC Case
uMAX
Output Current
20mA
Input Voltage Min
1.5V
Topology
Doubler, Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
IC Case / Package
uMAX
Output Current Max
20mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-12V
Adjustable Output Voltage Max
12V
Input Voltage Max
6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX865EUA+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
