Print Page
MAX8677CETG+
Battery Charger, for Single Cell of Li-Ion Battery, 5V input, 4.2V / 1.5A Charge, TQFN-EP, 24 Pin
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX8677CETG+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 81Y9631 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.720 |
| 3000+ | $4.600 |
| 6000+ | $4.510 |
| 12000+ | $4.420 |
| 18000+ | $4.320 |
| 30000+ | $4.230 |
Price for:Each
Minimum: 1
Multiple: 1
$7.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX8677CETG+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 81Y9631 |
| Technical Datasheet | |
| Battery Type | Li-Ion, Li-Pol |
| Input Voltage | 5V |
| Battery Charge Voltage | 4.2V |
| Charge Current | 1.5A |
| Charge Current Max | 1.5A |
| IC Case / Package | TQFN-EP |
| Battery IC Case Style | TQFN-EP |
| No. of Series Cells | 1 |
| No. of Pins | 24Pins |
| No. of Cells | 1Cells |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
1.5A dual-input USB/AC adapter charger and smart power selector suitable for use in PDAs, palmtops and wireless handhelds, smart cell phones, portable media/MP3 players, GPS navigation and digital cameras.
- Complete charger and smart power selector
- No external MOSFETs required
- Common or separate USB and adapter inputs
- System operates with discharged or no battery
- Automatic adapter/USB/battery switchover
- Load peaks over adapter rating are supported by battery
- Input overvoltage protection to 16V
- Thermal regulation prevents overheating
- 4.35V (typ) SYS regulation voltage
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Battery Type | Li-Ion, Li-Pol |
|---|---|
| Battery Charge Voltage | 4.2V |
| Charge Current Max | 1.5A |
| Battery IC Case Style | TQFN-EP |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
| Input Voltage | 5V |
|---|---|
| Charge Current | 1.5A |
| IC Case / Package | TQFN-EP |
| No. of Series Cells | 1 |
| No. of Cells | 1Cells |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
