Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8770GTL+TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel73Y6206RL
Cut Tape73Y6206
Your Part Number
2,347 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.230 | $18.23 |
| Total Price | $18.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.230 |
| 25+ | $16.770 |
| 50+ | $15.490 |
| 100+ | $14.250 |
| 250+ | $13.000 |
| 500+ | $12.120 |
| 1000+ | $11.400 |
| 2500+ | $10.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8770GTL+TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel73Y6206RL
Cut Tape73Y6206
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageTQFN-EP
No. of Pins40Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min200kHz
Switching Frequency Max600kHz
Duty Cycle Min-
Duty Cycle Max-
TopologyBuck
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Controller IC Case StyleTQFN-EP
Frequency600kHz
Input Voltage26V
Output Current-
Output Voltage-
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
5.5V
No. of Pins
40Pins
Switching Frequency Typ
-
Switching Frequency Max
600kHz
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
600kHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
4.5V
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Switching Frequency Min
200kHz
Duty Cycle Min
-
Topology
Buck
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
TQFN-EP
Input Voltage
26V
Output Voltage
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
