Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8842ELT+TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel73Y6220RL
Cut Tape73Y6220
Your Part Number
2,307 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.340 | $2.34 |
| Total Price | $2.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 25+ | $1.580 |
| 50+ | $1.490 |
| 100+ | $1.410 |
| 250+ | $1.330 |
| 500+ | $1.280 |
| 1000+ | $1.260 |
| 2500+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8842ELT+TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel73Y6220RL
Cut Tape73Y6220
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.5V
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Max4.5V
Output Voltage Min1.5V
Output Voltage Max4.5V
Output Current150mA
Dropout Voltage Vdo-
PolarityPositive Output
LDO Regulator Case StyleµDFN
Max Output Current150mA
Output Current Max150mA
Output Current Max150mA
Dropout Voltage - Typ @ Current-
Dropout Voltage Typ @ Current-
IC MountingSurface Mount
IC Case / PackageµDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
4.5V
Output Voltage Max
4.5V
Dropout Voltage Vdo
-
LDO Regulator Case Style
µDFN
Output Current Max
150mA
Dropout Voltage - Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.5V
Output Voltage Nom
-
Output Voltage Min
1.5V
Output Current
150mA
Polarity
Positive Output
Max Output Current
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
-
IC Case / Package
µDFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
