Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8860EUA18+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9635
Product Range1.8V/Adj 300mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 10+ | $3.420 |
| 25+ | $3.160 |
| 50+ | $2.990 |
| 100+ | $2.710 |
| 250+ | $2.580 |
| 500+ | $2.450 |
| 1000+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8860EUA18+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9635
Product Range1.8V/Adj 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable, Fixed
Input Voltage Min2.5V
Input Voltage Max6.5V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage Min1.25V
Output Voltage Max6.5V
PolarityPositive Output
Output Current Max300mA
Output Current Max300mA
Dropout Voltage Typ @ Current155mV
IC MountingSurface Mount
IC Case / PackageµMAX
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V/Adj 300mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable, Fixed
Input Voltage Max
6.5V
Output Voltage Nom
1.8V
Output Voltage Max
6.5V
Output Current Max
300mA
Dropout Voltage Typ @ Current
155mV
IC Case / Package
µMAX
Operating Temperature Min
-40°C
Product Range
1.8V/Adj 300mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Output Current Max
300mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
