
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.860 |
| 10+ | $6.880 |
| 25+ | $6.540 |
| 50+ | $6.190 |
| 100+ | $5.850 |
| 250+ | $5.640 |
| 500+ | $5.540 |
Product Information
Product Overview
The MAX8869EUE25+ is a 1A, microcap, low dropout, linear regulator in 16 pin TSSOP package. This regulator operates in dual mode allowing a fixed output of +2.5V and it supplies 1A of continuous output current. It uses Microcap technology and requires only a small 1µF output capacitor for stability. This device has a 0.8V reference, error amplifier, MOSFET driver, P-channel pass transistor, internal feedback voltage divider, adjustable soft-start function, reset timer and low VOUT comparators. An internal PMOS pass transistor allows low 500µA supply current making this regulator useful for networking and telecom hardware as well as battery-operated equipment.
- Input voltage range from +2.7V to +5.5V
- Operating temperature range from -40°C to 85°C
- Output voltage accuracy is ±1%
- Stable with COUT = 1µF
- PSRR is 54dB at 100KHz
- Reset output is 3ms
- Foldback output current limit
- Thermal overload protection
- Line regulation is 0.1%/V and maximum load regulation is 1.5%/A
Applications
Power Management, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
1Outputs
2.5V
-
-
Positive Output
TSSOP
1A
200mV
200mV
TSSOP
-40°C
2.5V 1A LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.7V
2.5V
-
2.5V
-
1A
200mV
1A
1A
200mV
Surface Mount
16Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
