MAX8903AETI+T
Battery Charger, 1 Cell, Li-Ion, 16 V Input, 4.2 V/2 A Charge, -40 °C to 85 °C, TQFN-EP-28

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX8903AETI+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6249RL Cut Tape73Y6249 |
| Your Part Number | |
| Technical Datasheet |
4,254 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.480 | $11.48 |
| Total Price | $11.48 | ||
| Quantity | Price |
|---|---|
| 1+ | $11.480 |
| 25+ | $8.340 |
| 50+ | $8.000 |
| 100+ | $7.650 |
| 250+ | $7.560 |
| 500+ | $7.410 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX8903AETI+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6249RL Cut Tape73Y6249 |
| Technical Datasheet | |
| Battery Type | Li-Ion |
| Input Voltage | 16V |
| Battery Charge Voltage | 4.2V |
| Charge Current | 2A |
| Charge Current Max | 2A |
| Battery IC Case Style | TQFN |
| IC Case / Package | TQFN-EP |
| No. of Series Cells | 1 |
| No. of Pins | 28Pins |
| No. of Cells | 1Cells |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX8903AETI+T is an integrated 1 cell Li+ DC to DC charger and Smart Power Selectors with dual (AC adapter and USB) power inputs in 28 pin TQFN package. The switch mode charger uses a high switching frequency to eliminate heat and minimize the usage of external components. It can operate with either separate inputs for USB and AC adapter power or from a single input that accepts both. All power switches for charging and switching the load between battery and external power are included on-chip. MAX8903 device internally block current from the battery and system back to the DC and USB inputs when no input supply is present. This device function includes prequel charging and timer, fast charge timer, overvoltage protection, charge status and fault outputs, power-OK monitors and battery thermistor monitor. The on-chip thermal limiting reduces battery charge rate and AC adapter current to prevent charger from overheating.
- Optimized smart power control using USB or adapter power
- DC input operating voltage rating is 4.15V to 16V
- USB input operating voltage range is 4.1V to 6.3V
- Maximum switching frequency is 4MHz
- DC step down output current limit step range is 0.5A to 2A
- 50mohm system to battery switch
- Integrated current sense resistor
- No external mosfets or diodes
- Battery charge current and SYS output current limit are independently set
- Power not used by the system will charge the battery
Applications
Power Management, Multimedia, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Battery Type | Li-Ion |
|---|---|
| Battery Charge Voltage | 4.2V |
| Charge Current Max | 2A |
| IC Case / Package | TQFN-EP |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
| Input Voltage | 16V |
|---|---|
| Charge Current | 2A |
| Battery IC Case Style | TQFN |
| No. of Series Cells | 1 |
| No. of Cells | 1Cells |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for MAX8903AETI+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
