Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.030 |
| 10+ | $7.810 |
| 25+ | $6.670 |
| 50+ | $6.550 |
| 192+ | $6.430 |
| 288+ | $6.370 |
| 576+ | $6.320 |
Product Information
Product Overview
The MAX9123EUE+ is a quad LVDS line driver with flow through pin-out in 16 pin TSSOP package. This low voltage differential signalling (LVDS) differential line driver is ideal for applications requiring high data rates, low power and low noise. The MAX9123 transmits data at speeds up to 800Mbps (400MHz) over controlled impedance media of approximately 100 ohm. The transmission media may be PCB traces, backplanes or cables. The device accepts four LVTTL/LVCMOS input levels and translates them to LVDS output signals. The MAX9123 is capable of setting all four outputs to high impedance state through two enable inputs, EN and active-low EN thus dropping device to an ultra low power state of 16mW during high impedance. Outputs conform to ANSI TIA/EIA-644 LVDS standard. It is used in digital copiers, laser printers, cell phone base stations, add drop muxes, digital cross connects, DSLAMs, network switches/routers and clock distribution.
- Supply voltage range from 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Flow through pin-out simplifies PC board layout and reduces crosstalk
- Pin compatible with DS90LV047A device
- Maximum pulse skew of 250ps
- Conforms to TIA/EIA-644 LVDS standard
- Differential output voltage of 368mV
- Offset voltage of 1.25V
- Output short circuit current of -3.8mA and power off output current of 20μA
- No load supply current of 9.2mA and loaded supply current of 22.7mA
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Driver
-40°C
11mA
3V
TSSOP
16Pins
LVDS
LVDS
4bit
-
MSL 1 - Unlimited
LVDS Driver
-
85°C
3.6V
TSSOP
LVDS
800Mbps
LVDS
4kV
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate