
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.230 | $9.23 |
| Total Price | $9.23 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.230 |
| 25+ | $6.630 |
| 50+ | $6.340 |
| 100+ | $6.050 |
| 250+ | $5.890 |
| 500+ | $5.710 |
| 1000+ | $5.620 |
| 2500+ | $5.310 |
Product Information
Product Overview
MAX9130EXT+T is a single low-voltage differential signaling (LVDS) line receiver ideal for applications requiring high data rates, low power, and low noise. The MAX9130 accepts an LVDS differential input and translates it to an LVTTL/LVCMOS output. The fail-safe feature sets the output high when the inputs are undriven and open, terminated, or shorted. The device supports a wide common-mode input range, allowing a ground potential difference and common-mode noise between the driver and the receiver. Applications include clock distribution, cellular phone base stations, digital cross-connects, network switches/routers, DSLAMs.
- High-impedance LVDS inputs when powered off allow hot swapping
- Conforms to ANSI TIA/EIA-644 LVDS standard
- Fail-safe circuit sets output high for undriven inputs (open, terminated, or shorted)
- Differential input high threshold is 50mV at VCC=+3.0V to +3.6V, (VID)=0.05V to 1.0V
- Input current is 20µA max at 0.05V ≤ (VID)≤ 0.6V
- Input resistance is 132kohm at VCC=+3.6V or 0
- Supply current is 150µA typ at no load, inputs undriven (fail-safe)
- Maximum operating frequency is 250MHz
- 6 SC70-6 package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Line Receiver
-40°C
85°C
3V
SC-70
SC-70
LVDS
LVCMOS, LVTTL
1bit
-
-
LVDS Line Receiver
-
7mA
3.6V
6Pins
500Mbps
LVDS
LVCMOS, LVTTL
6kV
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
