
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.900 |
| 10+ | $10.130 |
| 25+ | $9.570 |
| 50+ | $9.010 |
| 100+ | $8.660 |
| 250+ | $8.300 |
| 500+ | $8.080 |
Product Information
Product Overview
The MAX9175EUB+ is a 670MHz LVDS to LVDS and anything to LVDS 1:2 splitter in 10 pin µMAX package. This low jitter, low skew 1:2 splitter is ideal for protection switching, loopback and clock and signal distribution. Device features ultra low 1.0ps(RMS) random jitter (max) that ensures reliable operation in high speed links that are highly sensitive to timing errors. It has an anything differential input (CML/LVDS/LVPECL) and LVDS outputs. The outputs can be put into high impedance using the power-down inputs. It has a bias circuit that forces outputs high when the input is open. The power-down inputs are compatible with standard LVTTL/LVCMOS logic. The power-down inputs tolerate undershoot of -1V and overshoot of VCC + 1V. It is used in protection switching, loopback and clock distribution.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- 1.0ps(RMS) jitter (max) at 670MHz
- 80ps(P-P) jitter (max) at 800Mbps data rate
- Low power CMOS design
- Conform to ANSI TIA/EIA-644 LVDS standard
- IEC 61000-4-2 level 4 ESD rating
- Power down inputs tolerate -1V and VCC + 1V
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Driver
-40°C
85°C
3V
µMAX
µMAX
CML, LVDS, LVPECL
LVDS
LVDS
-
MSL 1 - Unlimited
LVDS Driver
80ps
35mA
3.6V
10Pins
800Mbps
CML, LVDS, LVPECL
1bit
2kV
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
