MAX9375EUA+T
Level Translator, LVDS/Anything-to-LVPECL, 1 Input, 421 ps, 3 V to 3.6 V Supply, 2 GHz, µMAX-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9375EUA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC1989RL Cut Tape38AC1989 |
| Your Part Number | |
| Technical Datasheet |
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $26.250 | $26.25 |
| Total Price | $26.25 | ||
| Quantity | Price |
|---|---|
| 1+ | $26.250 |
| 25+ | $19.800 |
| 50+ | $19.570 |
| 100+ | $19.330 |
| 250+ | $18.950 |
| 500+ | $18.560 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9375EUA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC1989RL Cut Tape38AC1989 |
| Technical Datasheet | |
| No. of Inputs | 1Inputs |
| Output Current | - |
| Propagation Delay | 421ps |
| No. of Pins | 8Pins |
| IC Case / Package | µMAX |
| Logic Case Style | µMAX |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Low-Voltage Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX9375EUA+T is a single LVDS/anything to LVPECL translator in 8 pin µMAX package. This device is designed for signal rates up to 2GHz with extremely low propagation delay and it is ideal for various high-speed network routing and backplane applications. MAX9375 accepts any differential input signal within the supply rails and with minimum amplitude of 100mV. Inputs are fully compatible with the LVDS, LVPECL, HSTL and CML differential signaling standards. Outputs are LVPECL and have sufficient current to drive 50 ohm transmission lines. It is used in backplane logic standard translation, LAN, WAN, DSLAM and DLC.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to +85°C
- Accepts LVDS/LVPECL/any inputs
- 421ps (typ) propagation delay
- 30ps (max) pulse skew
- Random jitter of 2ps (RMS)
- Minimum 100mV differential input to AC specifications
- Temperature compensated LVPECL output
- Greater than 2KV ESD protection (human body model)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Inputs | 1Inputs |
|---|---|
| Propagation Delay | 421ps |
| IC Case / Package | µMAX |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Logic Type | Low-Voltage Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 8Pins |
| Logic Case Style | µMAX |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
