
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9376EUB+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y6450 |
| Your Part Number | |
| Technical Datasheet |
50 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $20.440 |
| 10+ | $16.370 |
| 25+ | $15.560 |
| 50+ | $14.740 |
| 100+ | $14.250 |
| 250+ | $13.720 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9376EUB+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y6450 |
| Technical Datasheet | |
| No. of Inputs | 2Inputs |
| Output Current | 50mA |
| Propagation Delay | 421ps |
| No. of Pins | 10Pins |
| Logic Case Style | µMAX |
| IC Case / Package | µMAX |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX9376EUB+ is a dual LVDS/anything to LVPECL/LVDS translator in 10 pin µMAX package. This device is designed for signal rates up to 2GHz with extremely low propagation delay. One channel is LVDS/anything to LVPECL translator and the other channel is LVDS/anything to LVDS translator. MAX9376 accepts any differential input signal within the supply rails and with minimum amplitude of 100mV. Inputs are fully compatible with the LVDS, LVPECL, HSTL and CML differential signalling standards. LVPECL outputs have sufficient current to drive 50 ohm transmission lines. LVDS outputs conform to the ANSI EIA/TIA-644 LVDS standard. It is ideal for various high-speed network routing and backplane applications.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Accepts LVDS/LVPECL/any inputs
- 421ps (typ) propagation delay
- 30ps (max) pulse skew
- Random jitter of 2ps(RMS)
- Minimum 100mV differential input to AC specifications
- Temperature compensated LVPECL output
- Greater than 2KV ESD protection (human body model)
- Backplane Logic Standard Translation; DLCs; DSLAM Backplane; Local Area Networks (LANs); LVDS-to-LVPECL, LVPECL-to-LVDS; Up/Downconverters; WANs
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Inputs | 2Inputs |
|---|---|
| Propagation Delay | 421ps |
| Logic Case Style | µMAX |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Logic Type | Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | 50mA |
|---|---|
| No. of Pins | 10Pins |
| IC Case / Package | µMAX |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
