
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.380 | $3.38 |
| Total Price | $3.38 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 25+ | $2.330 |
| 50+ | $2.220 |
| 100+ | $2.100 |
| 250+ | $1.980 |
| 500+ | $1.950 |
| 1000+ | $1.910 |
| 2500+ | $1.880 |
Product Information
Product Overview
The MAX9610HELT+T is a lithium-ion battery, precision current sense amplifier in 6 pin µDFN package. This high side current sense amplifier offers precision accuracy specifications of VOS less than 500μV (max) and gain error less than 0.5% (max). This device features an ultra-low 1μA quiescent supply current and fits in a tiny package making device ideal for applications in notebook computers, cell phones, cameras, PDAs and all lithium-ion (Li+) battery-operated portable devices where accuracy, low quiescent current and small size are critical. The input voltage range is excellent for monitoring the current of a single-cell, lithium-ion battery which at full charge is 4.2V, typically 3.6V in normal use and less than 2.9V when ready to be recharged.
- Single supply range from 1.6V to 5.5V
- Operating temperature range from -40°C to 85°C
- 100V/V gain
- Low 500µV (max) input offset voltage
- Low <lt/> 0.5% (max) gain error
- 3.3V and 5V Power Management Systems; Cameras; Cell Phones; PDAs; Portable Li+ Battery Powered Systems; USB Ports
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
µDFN
-40°C
1.6V
104dB
Surface Mount
-
No SVHC (04-Feb-2026)
1 Amplifier
µDFN
-
60kHz
6Pins
85°C
5.5V
100 V/V
-
MSL 1 - Unlimited
100µV
-
60kHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
