Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
| 10+ | $4.310 |
| 25+ | $3.880 |
| 50+ | $3.750 |
| 100+ | $3.600 |
| 250+ | $3.400 |
| 500+ | $3.280 |
| 1000+ | $3.190 |
Product Information
Product Overview
MAX9611AUB+T is a high-side current-sense amplifier with an integrated 12-bit ADC and a gain block that can be configured either as an op amp or comparator, making this device ideal for a number of industrial and automotive applications. It features a noninverting input-to-output configuration. The internal amplifier can be used to limit the inrush current or to create a current source in a closed-loop system. The comparator can be used to monitor fault events for fast response. An I2C-controlled 12-bit, 500sps analogue-to-digital converter (ADC) can be used to read the voltage across the sense resistor (VSENSE), the input common-mode voltage (VRSCM), op-amp/comparator output (VOUT), op-amp/comparator reference voltage (VSET), and internal die temperature. Applications include hybrid automotive power supplies, server backplanes, base-station PA control, base-station feeder cable bias-T, telecom cards, battery-operated equipment.
- Input common-mode range from 0 to 60V guaranteed by CMRR
- Power-supply input range from 2.7 to 5.5V guaranteed by PSRR
- Shutdown current is 5µA typical (no activity on SCL)
- Integrated 12-bit ADC, LSB step size is 13.44µV typ at gain=8x
- 500μV (max) current-sense ADC input offset voltage
- Gain error is 0.5% maximum at TA=+25°C, gain=8x
- I2C bus with 16 addresses
- Input bias current is 2µA maximum at TA=+25°C
- 10 µMAX package
- Operating Temperature Range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
µMAX
-40°C
2.7V
120dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
µMAX
-
2.5MHz
10Pins
125°C
5.5V
2.5 V/V
-
MSL 1 - Unlimited
350µV
1µA
2.5MHz
Technical Docs (1)
Alternatives for MAX9611AUB+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate