
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.600 | $2.60 |
| Total Price | $2.60 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 25+ | $1.770 |
| 50+ | $1.690 |
| 100+ | $1.590 |
| 250+ | $1.490 |
| 500+ | $1.460 |
| 1000+ | $1.440 |
| 2500+ | $1.410 |
Product Information
Product Overview
The MAX9634HERS+T is a 1µA, precision current sense amplifier in 4 pin UCSP package. This high side 100V/V gain current sense amplifier offers precision accuracy specifications of VOS less than 250µV (max), gain error less than 0.5% (max) and ultra low quiescent supply current of 1µA making the part ideal for applications in notebook computers, cell phones, PDAs and all battery operated portable devices where accuracy, low quiescent current and small size are critical.
- Supply voltage range is 1.6V to 28V
- Operating temperature range from -40°C to 85°C
- Common mode rejection ratio of amplifier is 130dB
- Small signal bandwidth is 30KHz
- Input offset voltage is ±100µV at TA = +25°C
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
UCSP
-40°C
1.6V
130dB
Surface Mount
-
No SVHC (04-Feb-2026)
1 Amplifier
UCSP
-
125kHz
4Pins
85°C
28V
100 V/V
-
MSL 1 - Unlimited
100µV
-
125kHz
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
