New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Audio Amplifiers
                      Print Page

                      MAX9708ETN+TD

                      Audio Power Amplifier, Mono/Stereo, 42W x 1 @ 4Ohm, 21W x 2 @ 8Ohm, D, 2 Channels, 10V to 18V, TQFN

                      ANALOG DEVICES MAX9708ETN+TD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9708ETN+TD
                      Newark Part No.38AC2000
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      50 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$1.620
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9708ETN+TD
                      Newark Part No.38AC2000
                      Technical Datasheet

                      Data Sheet

                      Output Power x Channels @ Load42W x 1 @ 4Ohm, 21W x 2 @ 8Ohm
                      Audio Amplifier TypeD
                      No. of Channels2Channels
                      Supply Voltage Range10V to 18V
                      Supply Voltage Range10V to 18V
                      IC Case / PackageTQFN
                      No. of Pins56Pins
                      Load Impedance8ohm
                      Output Type1 x Mono, 2 x Stereo
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleTQFN
                      Amplifier ClassD
                      Automotive Qualification Standard-
                      No. of Channels2 Channel
                      Output Power21W
                      Output Power (VA)21W

                      Product Overview

                      The MAX9708ETN+TD is a 20W/40W, filterless, spread spectrum, mono/stereo, class D amplifier in 56 pin TQFN package. The mono/stereo, class D audio power amplifier delivers up to 2 x 21W into an 8ohm stereo mode and 1 x 42W into a 4ohm load in mono mode while offering up to 87% efficiency. The MAX9708 provides class AB amplifier performance with the benefits of class D efficiency eliminating the need for a bulky heatsink and conserving power. The MAX9708 offers two modulation schemes, a fixed frequency modulation mode and a spread spectrum modulation mode that reduces EMI radiated emissions. It can be synchronized to an external clock from 600KHz to 1.2MHz. A synchronized output allows multiple units to be cascaded in the system. It includes fully differential inputs, comprehensive click and pop suppression and four selectable-gain settings (22dB, 25dB, 29.5dB and 36dB). It used in LCD TVs, PDP TVs and PC/ Hi-Fi audio solutions.

                      • Supply voltage range is 10V to 18V, driving the load in a BTL configuration
                      • Operating temperature range from -40°C to 85°C
                      • Shutdown and mute control
                      • Low THD+N of 0.1%, switch on-resistance of 0.3ohm
                      • Pin programmable thermal flag provides seven different thermal warning threshold
                      • Short circuit and thermal overload protection, gain of 36dB at G1 = 0, G2 = 0
                      • High PSRR of 90dB at 1KHz, CMRR of 70dB at f = 20Hz to 20KHz, input referred
                      • Shutdown current of 0.1µA
                      • Input impedance of 21Kohm at G1= 0, G2 = 0
                      • Output offset voltage of ±30mV
                      • Automotive; LCD TVs; PC/HiFi Audio Solutions; PDP TVs

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Power x Channels @ Load

                      42W x 1 @ 4Ohm, 21W x 2 @ 8Ohm

                      No. of Channels

                      2Channels

                      Supply Voltage Range

                      10V to 18V

                      No. of Pins

                      56Pins

                      Output Type

                      1 x Mono, 2 x Stereo

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Amplifier Case Style

                      TQFN

                      Automotive Qualification Standard

                      -

                      Output Power

                      21W

                      Audio Amplifier Type

                      D

                      Supply Voltage Range

                      10V to 18V

                      IC Case / Package

                      TQFN

                      Load Impedance

                      8ohm

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Amplifier Class

                      D

                      No. of Channels

                      2 Channel

                      Output Power (VA)

                      21W

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.