
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.530 |
| 10+ | $5.650 |
| 25+ | $4.930 |
| 50+ | $4.640 |
| 100+ | $4.030 |
| 250+ | $3.370 |
| 500+ | $3.270 |
Product Information
Product Overview
The MAX9714ETJ+ is a 6W, filterless, spread spectrum stereo class D amplifier in 32 pin TQFN package. It provides class AB amplifier performance with Class D efficiency, conserving board space and eliminating need for a bulky heatsink. Using a class D architecture device delivers up to 6W while offering greater than 85% efficiency. Proprietary and protected modulation and switching schemes render traditional class D output filter unnecessary. It offers two modulation schemes, a fixed frequency mode (FFM) and a spread spectrum mode (SSM) that reduces EMI-radiated emissions due to modulation frequency. The device utilizes a fully differential architecture, a full bridged output and comprehensive click and pop suppression. It is used in LCD monitors, LCD TVs, desktop PCs, LCD projectors, high end notebook and hands free car phone adaptors.
- Supply voltage range is 10V to 25V
- Operating temperature range from -40°C to 85°C
- Unique spread spectrum offers 5dB emissions improvement over conventional methods
- Low 0.07% THD+N, high PSRR (76dB at 1KHz)
- Differential inputs minimize common mode noise
- Pin selectable gain reduces component count
- Low quiescent current of 10mA, input impedance of 80Kohm at AV = 13dB
- Low power shutdown mode of 0.2µA
- Short circuit and thermal overload protection
- Gain matching of 0.5%, Output power is 6W at RL = 8ohm & 8W at RL = 16ohm
Applications
Signal Processing, Audio, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8W x 2 @ 16Ohm
2Channels
10V to 25V
32Pins
2 x Stereo
-40°C
-
MSL 1 - Unlimited
TQFN
-
6W
D
10V to 25V
TQFN
8ohm
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
D
2 Channel
6W
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
