Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9759ETE+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69AH0989RL
Cut Tape69AH0989
Your Part Number
1,425 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.280 | $3.28 |
| Total Price | $3.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $2.460 |
| 25+ | $2.220 |
| 50+ | $2.120 |
| 100+ | $2.030 |
| 250+ | $1.910 |
| 500+ | $1.870 |
| 1000+ | $1.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9759ETE+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69AH0989RL
Cut Tape69AH0989
Technical Datasheet
Output Power x Channels @ Load4.3W x 1 @ 3Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range3V to 5.5V
Supply Voltage Range3V to 5.5V
IC Case / PackageTQFN-EP
No. of Pins16Pins
Load Impedance3ohm
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTQFN-EP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power4.3W
Output Power (VA)4.3W
Technical Specifications
Output Power x Channels @ Load
4.3W x 1 @ 3Ohm
No. of Channels
1Channels
Supply Voltage Range
3V to 5.5V
No. of Pins
16Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TQFN-EP
Automotive Qualification Standard
-
Output Power
4.3W
Audio Amplifier Type
D
Supply Voltage Range
3V to 5.5V
IC Case / Package
TQFN-EP
Load Impedance
3ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Amplifier Class
D
No. of Channels
1 Channel
Output Power (VA)
4.3W
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
